
BZX84-B3V0,215 | |
|---|---|
DigiKey Part Number | 1727-5010-2-ND - Tape & Reel (TR) 1727-5010-1-ND - Cut Tape (CT) 1727-5010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B3V0,215 |
Description | DIODE ZENER 3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B3V0,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78000 | $39.00 |
| 100 | $0.67550 | $67.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35500 | $1,065.00 |
| 6,000 | $0.31629 | $1,897.74 |

