
BZX84-B27-QVL | |
---|---|
DigiKey Part Number | 1727-BZX84-B27-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B27-QVL |
Description | DIODE ZENER 27V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21938 | $2,193.80 |
20,000 | $0.19751 | $3,950.20 |
30,000 | $0.18637 | $5,591.10 |
50,000 | $0.17383 | $8,691.50 |
70,000 | $0.16641 | $11,648.70 |
100,000 | $0.15918 | $15,918.00 |
250,000 | $0.14333 | $35,832.50 |
500,000 | $0.13354 | $66,770.00 |