
BZX84-B27,215 | |
|---|---|
DigiKey Part Number  | 1727-5008-2-ND - Tape & Reel (TR) 1727-5008-1-ND - Cut Tape (CT) 1727-5008-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX84-B27,215  | 
Description  | DIODE ZENER 27V 250MW TO236AB  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 250 mW ±2% Surface Mount TO-236AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BZX84-B27,215 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 250 mW  | |
Impedance (Max) (Zzt)  | 80 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 18.9 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | TO-236AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.88900 | $8.89 | 
| 50 | $0.63480 | $31.74 | 
| 100 | $0.54910 | $54.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.28473 | $854.19 | 
| 6,000 | $0.25282 | $1,516.92 | 

