
BZX84-B22,235 | |
---|---|
DigiKey Part Number | 1727-BZX84-B22,235TR-ND - Tape & Reel (TR) 1727-BZX84-B22,235CT-ND - Cut Tape (CT) 1727-BZX84-B22,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B22,235 |
Description | DIODE ZENER 22V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B22,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.88100 | $8.81 |
100 | $0.54580 | $54.58 |
500 | $0.39678 | $198.39 |
1,000 | $0.34838 | $348.38 |
2,000 | $0.30747 | $614.94 |
5,000 | $0.26303 | $1,315.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18771 | $1,877.10 |
20,000 | $0.16856 | $3,371.20 |
30,000 | $0.15879 | $4,763.70 |
50,000 | $0.14780 | $7,390.00 |
70,000 | $0.14129 | $9,890.30 |
100,000 | $0.13496 | $13,496.00 |
250,000 | $0.12106 | $30,265.00 |
500,000 | $0.11247 | $56,235.00 |