Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B15-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B15-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B15-QRCT-ND - Cut Tape (CT) 1727-BZX84-B15-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B15-QR |
Description | DIODE ZENER 15V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.82400 | $8.24 |
| 100 | $0.50660 | $50.66 |
| 500 | $0.36794 | $183.97 |
| 1,000 | $0.32275 | $322.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26510 | $795.30 |
| 6,000 | $0.23593 | $1,415.58 |
| 9,000 | $0.22104 | $1,989.36 |
| 15,000 | $0.20429 | $3,064.35 |
| 21,000 | $0.19436 | $4,081.56 |
| 30,000 | $0.18470 | $5,541.00 |
| 75,000 | $0.16348 | $12,261.00 |
| 150,000 | $0.15036 | $22,554.00 |
| 300,000 | $0.13933 | $41,799.00 |







