
BZX84-B13-QVL | |
---|---|
DigiKey Part Number | 1727-BZX84-B13-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B13-QVL |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21882 | $2,188.20 |
20,000 | $0.19701 | $3,940.20 |
30,000 | $0.18589 | $5,576.70 |
50,000 | $0.17339 | $8,669.50 |
70,000 | $0.16598 | $11,618.60 |
100,000 | $0.15878 | $15,878.00 |
250,000 | $0.14297 | $35,742.50 |
500,000 | $0.13320 | $66,600.00 |