
BZX84-B11-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-B11-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B11-QR |
Description | DIODE ZENER 11V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26749 | $802.47 |
6,000 | $0.23806 | $1,428.36 |
9,000 | $0.22303 | $2,007.27 |
15,000 | $0.20613 | $3,091.95 |
21,000 | $0.19611 | $4,118.31 |
30,000 | $0.18637 | $5,591.10 |
75,000 | $0.16496 | $12,372.00 |
150,000 | $0.15172 | $22,758.00 |
300,000 | $0.14059 | $42,177.00 |