Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-A3V6,215 | |
|---|---|
DigiKey Part Number | 1727-5604-2-ND - Tape & Reel (TR) 1727-5604-1-ND - Cut Tape (CT) 1727-5604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A3V6,215 |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6 | Diotec Semiconductor | 3,100 | 4878-BZX84C3V6CT-ND | $1.40000 | Similar |
| BZX84C3V6-7-F | Diodes Incorporated | 2,370 | BZX84C3V6-FDICT-ND | $1.56000 | Similar |
| BZX84C3V6-TP | MCC (Micro Commercial Components) | 625 | BZX84C3V6-TPMSCT-ND | $1.15000 | Similar |
| BZX84C3V6LT1G | onsemi | 28,171 | BZX84C3V6LT1GOSCT-ND | $1.32000 | Similar |
| MMBZ5227B-7-F | Diodes Incorporated | 4,214 | MMBZ5227B-FDICT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51900 | $35.19 |
| 100 | $2.25100 | $225.10 |
| 500 | $1.70482 | $852.41 |
| 1,000 | $1.52838 | $1,528.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30401 | $3,912.03 |
| 6,000 | $1.19094 | $7,145.64 |
| 9,000 | $1.13332 | $10,199.88 |
| 15,000 | $1.06856 | $16,028.40 |
| 21,000 | $1.03021 | $21,634.41 |
| 30,000 | $0.99293 | $29,787.90 |





