
BZX84-A2V7,215 | |
|---|---|
DigiKey Part Number | 1727-5600-2-ND - Tape & Reel (TR) 1727-5600-1-ND - Cut Tape (CT) 1727-5600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A2V7,215 |
Description | DIODE ZENER 2.7V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A2V7,215 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51900 | $35.19 |
| 100 | $2.25100 | $225.10 |
| 500 | $1.70482 | $852.41 |
| 1,000 | $1.52838 | $1,528.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30401 | $3,912.03 |
| 6,000 | $1.19094 | $7,145.64 |
| 9,000 | $1.13332 | $10,199.88 |
| 15,000 | $1.06856 | $16,028.40 |
| 21,000 | $1.03021 | $21,634.41 |
| 30,000 | $0.99293 | $29,787.90 |

