
BZX84-A22,215 | |
---|---|
DigiKey Part Number | 1727-BZX84-A22,215TR-ND - Tape & Reel (TR) 1727-BZX84-A22,215CT-ND - Cut Tape (CT) 1727-BZX84-A22,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A22,215 |
Description | DIODE ZENER 22V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A22,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.26000 | $32.60 |
100 | $2.08760 | $208.76 |
500 | $1.58054 | $790.27 |
1,000 | $1.41697 | $1,416.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20895 | $3,626.85 |
6,000 | $1.10413 | $6,624.78 |
9,000 | $1.05071 | $9,456.39 |
15,000 | $0.99067 | $14,860.05 |
21,000 | $0.95512 | $20,057.52 |
30,000 | $0.92056 | $27,616.80 |
75,000 | $0.88597 | $66,447.75 |