
BZX79-C8V2,113 | |
|---|---|
DigiKey Part Number | 1727-2934-2-ND - Tape & Reel (TR) 1727-2934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C8V2,113 |
Description | DIODE ZENER 8.2V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C8V2,113 Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C8V2 | onsemi | 10,672 | BZX79C8V2-ND | $1.74000 | Direct |
| 1N755A-1 | Microchip Technology | 142 | 1N755A-1-ND | $16.71000 | Similar |
| BZX79C8V2-T50A | onsemi | 23,849 | BZX79C8V2-T50ACT-ND | $1.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.48750 | $48.75 |
| 500 | $0.35286 | $176.43 |
| 1,000 | $0.30905 | $309.05 |
| 2,000 | $0.27205 | $544.10 |
| 5,000 | $0.23181 | $1,159.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18874 | $1,887.40 |
| 20,000 | $0.16929 | $3,385.80 |
| 30,000 | $0.15935 | $4,780.50 |
| 50,000 | $0.14819 | $7,409.50 |
| 70,000 | $0.14157 | $9,909.90 |
| 100,000 | $0.13514 | $13,514.00 |

