
BZX79-C6V8,143 | |
|---|---|
DigiKey Part Number | 1727-4682-1-ND - Cut Tape (CT) 1727-4682-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C6V8,143 |
Description | DIODE ZENER 6.8V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C6V8,143 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C6V8 | onsemi | 63,314 | BZX79C6V8-ND | $1.73000 | Direct |
| 1N4461 | Microchip Technology | 196 | 1N4461MS-ND | $86.65000 | Similar |
| 1N753A-1 | Microchip Technology | 1,036 | 1N753A-1-ND | $16.61000 | Similar |
| BZX79C6V8-T50A | onsemi | 14,738 | BZX79C6V8-T50ACT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.73200 | $7.32 |
| 100 | $0.44810 | $44.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19613 | $980.65 |
| 10,000 | $0.17476 | $1,747.60 |
| 15,000 | $0.16385 | $2,457.75 |
| 25,000 | $0.15157 | $3,789.25 |
| 35,000 | $0.14429 | $5,050.15 |
| 50,000 | $0.13721 | $6,860.50 |

