
BZX79-C6V8,133 | |
|---|---|
DigiKey Part Number | 1727-1925-1-ND - Cut Tape (CT) 1727-1925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C6V8,133 |
Description | DIODE ZENER 6.8V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.73200 | $7.32 |
| 100 | $0.44810 | $44.81 |
| 500 | $0.32376 | $161.88 |
| 1,000 | $0.28323 | $283.23 |
| 2,000 | $0.24903 | $498.06 |
| 5,000 | $0.21184 | $1,059.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18874 | $1,887.40 |
| 20,000 | $0.16929 | $3,385.80 |
| 30,000 | $0.15935 | $4,780.50 |
| 50,000 | $0.14819 | $7,409.50 |
| 70,000 | $0.14157 | $9,909.90 |
| 100,000 | $0.13514 | $13,514.00 |

