
BZX79-C56,143 | |
---|---|
DigiKey Part Number | 1727-4680-1-ND - Cut Tape (CT) 1727-4680-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C56,143 |
Description | DIODE ZENER 56V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C56,143 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16422 | $821.10 |
10,000 | $0.12317 | $1,231.70 |
15,000 | $0.11495 | $1,724.25 |
25,000 | $0.10674 | $2,668.50 |
35,000 | $0.10264 | $3,592.40 |
50,000 | $0.09853 | $4,926.50 |