
BZX79-C43,143 | |
|---|---|
DigiKey Part Number | BZX79-C43,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C43,143 |
Description | DIODE ZENER 43V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5367BG | onsemi | 6,414 | 1N5367BGOS-ND | $5.92000 | Similar |
| 1N5367BRLG | onsemi | 2,958 | 1N5367BRLGOSCT-ND | $6.58000 | Similar |
| 1N5751C | Microchip Technology | 0 | 1N5751C-ND | $31.39969 | Similar |
| 1N6339 | Microchip Technology | 0 | 1N6339-ND | $71.02867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19613 | $980.65 |
| 10,000 | $0.17476 | $1,747.60 |
| 15,000 | $0.16385 | $2,457.75 |
| 25,000 | $0.15157 | $3,789.25 |
| 35,000 | $0.14429 | $5,050.15 |
| 50,000 | $0.13721 | $6,860.50 |
| 125,000 | $0.12166 | $15,207.50 |
| 250,000 | $0.11205 | $28,012.50 |
| 500,000 | $0.10396 | $51,980.00 |




