Direct
Direct
Similar

BZX79-C43,113 | |
|---|---|
DigiKey Part Number | 1727-1538-2-ND - Tape & Reel (TR) 1727-1538-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C43,113 |
Description | DIODE ZENER 43V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C43,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C43 | onsemi | 0 | BZX79C43-ND | $0.00000 | Direct |
| BZX79C43_T50A | onsemi | 0 | BZX79C43_T50A-ND | $0.16231 | Direct |
| BZX79C43_T50R | onsemi | 0 | BZX79C43_T50R-ND | $0.14418 | Direct |
| 1N5260B | Microchip Technology | 0 | 1N5260BMS-ND | $17.97879 | Similar |
| 1N5367BG | onsemi | 6,414 | 1N5367BGOS-ND | $5.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17476 | $1,747.60 |
| 20,000 | $0.15674 | $3,134.80 |
| 30,000 | $0.14755 | $4,426.50 |
| 50,000 | $0.13721 | $6,860.50 |
| 70,000 | $0.13109 | $9,176.30 |
| 100,000 | $0.12513 | $12,513.00 |





