
BZX79-C3V9,113 | |
---|---|
DigiKey Part Number | 1727-2117-2-ND - Tape & Reel (TR) 1727-2117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V9,113 |
Description | DIODE ZENER 3.9V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V9,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55800 | $5.58 |
100 | $0.25450 | $25.45 |
500 | $0.22990 | $114.95 |
1,000 | $0.19706 | $197.06 |
2,000 | $0.19296 | $385.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17243 | $1,724.30 |
20,000 | $0.14780 | $2,956.00 |
30,000 | $0.14736 | $4,420.80 |
50,000 | $0.14484 | $7,242.00 |
70,000 | $0.11191 | $7,833.70 |
100,000 | $0.10383 | $10,383.00 |