
BZX79-C3V6,113 | |
---|---|
DigiKey Part Number | 1727-2116-2-ND - Tape & Reel (TR) 1727-2116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V6,113 |
Description | DIODE ZENER 3.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51000 | $5.10 |
100 | $0.34570 | $34.57 |
500 | $0.26342 | $131.71 |
1,000 | $0.17287 | $172.87 |
2,000 | $0.16876 | $337.52 |
5,000 | $0.16464 | $823.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15641 | $1,564.10 |
20,000 | $0.15328 | $3,065.60 |
30,000 | $0.11219 | $3,365.70 |
50,000 | $0.10410 | $5,205.00 |