
BZX79-C3V0,133 | |
|---|---|
DigiKey Part Number | 1727-1922-1-ND - Cut Tape (CT) 1727-1922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V0,133 |
Description | DIODE ZENER 3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619-1 | Microchip Technology | 387 | 1N4619-1-ND | $20.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.45300 | $45.30 |
| 500 | $0.32770 | $163.85 |
| 1,000 | $0.28677 | $286.77 |
| 2,000 | $0.25216 | $504.32 |
| 5,000 | $0.21455 | $1,072.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19120 | $1,912.00 |
| 20,000 | $0.17153 | $3,430.60 |
| 30,000 | $0.16149 | $4,844.70 |
| 50,000 | $0.15020 | $7,510.00 |
| 70,000 | $0.14351 | $10,045.70 |
| 100,000 | $0.13700 | $13,700.00 |

