
BZX79-C3V0,113 | |
|---|---|
DigiKey Part Number | 1727-6243-2-ND - Tape & Reel (TR) 1727-6243-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V0,113 |
Description | DIODE ZENER 3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V0,113 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619-1 | Microchip Technology | 387 | 1N4619-1-ND | $20.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.48590 | $48.59 |
| 500 | $0.35188 | $175.94 |
| 1,000 | $0.30822 | $308.22 |
| 2,000 | $0.27131 | $542.62 |
| 5,000 | $0.23114 | $1,155.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18874 | $1,887.40 |
| 20,000 | $0.16929 | $3,385.80 |
| 30,000 | $0.15935 | $4,780.50 |
| 50,000 | $0.14819 | $7,409.50 |
| 70,000 | $0.14157 | $9,909.90 |
| 100,000 | $0.13514 | $13,514.00 |

