
BZX79-C39,113 | |
---|---|
DigiKey Part Number | 1727-1537-2-ND - Tape & Reel (TR) 1727-1537-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C39,113 |
Description | DIODE ZENER 39V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C39,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.76400 | $7.64 |
100 | $0.45080 | $45.08 |
500 | $0.32188 | $160.94 |
1,000 | $0.26554 | $265.54 |
2,000 | $0.26152 | $523.04 |
5,000 | $0.24945 | $1,247.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11495 | $1,149.50 |