
BZX79-C33,113 | |
---|---|
DigiKey Part Number | 1727-BZX79-C33,113TR-ND - Tape & Reel (TR) 1727-BZX79-C33,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C33,113 |
Description | DIODE ZENER 33V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C33,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
100 | $0.22990 | $22.99 |
500 | $0.20528 | $102.64 |
1,000 | $0.18885 | $188.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17243 | $1,724.30 |
20,000 | $0.16094 | $3,218.80 |
30,000 | $0.11191 | $3,357.30 |
50,000 | $0.10383 | $5,191.50 |