DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C33,113

DigiKey Part Number
1727-BZX79-C33,113TR-ND - Tape & Reel (TR)
1727-BZX79-C33,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C33,113
Description
DIODE ZENER 33V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C33,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 700 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
100$0.22990$22.99
500$0.20528$102.64
1,000$0.18885$188.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17243$1,724.30
20,000$0.16094$3,218.80
30,000$0.11191$3,357.30
50,000$0.10383$5,191.50
Manufacturers Standard Package