DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C2V7,113

DigiKey Part Number
1727-6242-2-ND - Tape & Reel (TR)
1727-6242-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C2V7,113
Description
DIODE ZENER 2.7V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C2V7,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55800$5.58
100$0.26280$26.28
500$0.24634$123.17
1,000$0.19706$197.06
2,000$0.18064$361.28
5,000$0.16422$821.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16422$1,642.20
20,000$0.16094$3,218.80
30,000$0.11191$3,357.30
50,000$0.10383$5,191.50
Manufacturers Standard Package