
BZX79-C20,143 | |
---|---|
DigiKey Part Number | 1727-BZX79-C20,143CT-ND - Cut Tape (CT) 1727-BZX79-C20,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C20,143 |
Description | DIODE ZENER 20V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.74100 | $7.41 |
100 | $0.45520 | $45.52 |
500 | $0.32960 | $164.80 |
1,000 | $0.28870 | $288.70 |
2,000 | $0.25417 | $508.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19638 | $981.90 |
10,000 | $0.17499 | $1,749.90 |
15,000 | $0.16406 | $2,460.90 |
25,000 | $0.15177 | $3,794.25 |
35,000 | $0.14448 | $5,056.80 |
50,000 | $0.13739 | $6,869.50 |
125,000 | $0.12182 | $15,227.50 |
250,000 | $0.11219 | $28,047.50 |
500,000 | $0.10410 | $52,050.00 |