DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C18,143

DigiKey Part Number
1727-BZX79-C18,143CT-ND - Cut Tape (CT)
1727-BZX79-C18,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C18,143
Description
DIODE ZENER 18V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,366
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.73900$7.39
100$0.45410$45.41
500$0.32876$164.38
1,000$0.28796$287.96
2,000$0.25352$507.04
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.19588$979.40
10,000$0.17454$1,745.40
15,000$0.16364$2,454.60
25,000$0.15138$3,784.50
35,000$0.14411$5,043.85
50,000$0.13704$6,852.00
125,000$0.12151$15,188.75
250,000$0.11191$27,977.50
500,000$0.10383$51,915.00
Manufacturers Standard Package