Zener Diode 12 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C12,113

DigiKey Part Number
1727-2114-2-ND - Tape & Reel (TR)
1727-2114-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C12,113
Description
DIODE ZENER 12V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C12,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4742AGE3Microchip Technology18150-1N4742AGE3-ND$26.97000Similar
1N5242BMicrochip Technology1991N5242BMS-ND$18.33000Similar
1N759AMicrochip Technology425150-1N759A-ND$16.69000Similar
1N759A-1Microchip Technology4501N759A-1-ND$16.61000Similar
In-Stock: 25,006
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73200$7.32
100$0.44810$44.81
500$0.32376$161.88
1,000$0.28323$283.23
2,000$0.24903$498.06
5,000$0.21184$1,059.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18874$1,887.40
20,000$0.16929$3,385.80
30,000$0.15935$4,780.50
50,000$0.14819$7,409.50
70,000$0.14157$9,909.90
100,000$0.13514$13,514.00
Manufacturers Standard Package