
BZX79-C11,133 | |
---|---|
DigiKey Part Number | 1727-1909-1-ND - Cut Tape (CT) 1727-1909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C11,133 |
Description | DIODE ZENER 11V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.73900 | $7.39 |
100 | $0.45410 | $45.41 |
500 | $0.32876 | $164.38 |
1,000 | $0.28796 | $287.96 |
2,000 | $0.25352 | $507.04 |
5,000 | $0.21605 | $1,080.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17454 | $1,745.40 |
20,000 | $0.15654 | $3,130.80 |
30,000 | $0.14736 | $4,420.80 |
50,000 | $0.13704 | $6,852.00 |
70,000 | $0.13092 | $9,164.40 |
100,000 | $0.12497 | $12,497.00 |
250,000 | $0.11191 | $27,977.50 |
500,000 | $0.10383 | $51,915.00 |