
BZX79-B9V1,113 | |
|---|---|
DigiKey Part Number | 1727-6237-2-ND - Tape & Reel (TR) 1727-6237-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B9V1,113 |
Description | DIODE ZENER 9.1V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B9V1,143 | Nexperia USA Inc. | 97 | 1727-4670-1-ND | $1.56000 | Parametric Equivalent |
| 1N757A-1 | Microchip Technology | 270 | 1N757A-1-ND | $18.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.94500 | $9.45 |
| 100 | $0.58290 | $58.29 |
| 500 | $0.42390 | $211.95 |
| 1,000 | $0.37211 | $372.11 |
| 2,000 | $0.32837 | $656.74 |
| 5,000 | $0.28086 | $1,404.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25141 | $2,514.10 |
| 20,000 | $0.22659 | $4,531.80 |
| 30,000 | $0.21394 | $6,418.20 |
| 50,000 | $0.19971 | $9,985.50 |
| 70,000 | $0.19128 | $13,389.60 |
| 100,000 | $0.18308 | $18,308.00 |

