
BZX79-B8V2,133 | |
---|---|
DigiKey Part Number | 1727-BZX79-B8V2,133CT-ND - Cut Tape (CT) 1727-BZX79-B8V2,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B8V2,133 |
Description | DIODE ZENER 8.2V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.78800 | $7.88 |
100 | $0.43520 | $43.52 |
500 | $0.34486 | $172.43 |
1,000 | $0.27096 | $270.96 |
2,000 | $0.25943 | $518.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24945 | $2,494.50 |
20,000 | $0.18064 | $3,612.80 |
30,000 | $0.17703 | $5,310.90 |
50,000 | $0.15248 | $7,624.00 |
70,000 | $0.14221 | $9,954.70 |