
BZX79-B8V2,113 | |
---|---|
DigiKey Part Number | 1727-BZX79-B8V2,113TR-ND - Tape & Reel (TR) 1727-BZX79-B8V2,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B8V2,113 |
Description | DIODE ZENER 8.2V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92200 | $9.22 |
100 | $0.37040 | $37.04 |
500 | $0.32104 | $160.52 |
1,000 | $0.26342 | $263.42 |
2,000 | $0.25931 | $518.62 |
5,000 | $0.22226 | $1,111.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14200 | $1,420.00 |