
BZX79-B68,143 | |
---|---|
DigiKey Part Number | 1727-BZX79-B68,143CT-ND - Cut Tape (CT) 1727-BZX79-B68,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B68,143 |
Description | DIODE ZENER 68V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.97700 | $9.77 |
100 | $0.37770 | $37.77 |
500 | $0.32844 | $164.22 |
1,000 | $0.27917 | $279.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21349 | $1,067.45 |
10,000 | $0.14164 | $1,416.40 |