
BZX79-B5V1,113 | |
---|---|
DigiKey Part Number | 1727-2111-2-ND - Tape & Reel (TR) 1727-2111-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B5V1,113 |
Description | DIODE ZENER 5.1V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B5V1,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.78800 | $7.88 |
100 | $0.36950 | $36.95 |
500 | $0.35308 | $176.54 |
1,000 | $0.27917 | $279.17 |
2,000 | $0.26686 | $533.72 |
5,000 | $0.22170 | $1,108.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18885 | $1,888.50 |
20,000 | $0.17243 | $3,448.60 |
30,000 | $0.16972 | $5,091.60 |
50,000 | $0.15305 | $7,652.50 |
70,000 | $0.14275 | $9,992.50 |