DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B51,113

DigiKey Part Number
1727-BZX79-B51,113TR-ND - Tape & Reel (TR)
1727-BZX79-B51,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-B51,113
Description
DIODE ZENER 51V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.71400$7.14
100$0.32020$32.02
500$0.29560$147.80
1,000$0.26275$262.75
2,000$0.25865$517.30
5,000$0.22170$1,108.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14164$1,416.40
Manufacturers Standard Package