
BZX79-B3V9,133 | |
|---|---|
DigiKey Part Number | 1727-6131-1-ND - Cut Tape (CT) 1727-6131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V9,133 |
Description | DIODE ZENER 3.9V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B3V9,133 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4622-1 | Microchip Technology | 354 | 1N4622-1-ND | $20.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.96200 | $9.62 |
| 100 | $0.59610 | $59.61 |
| 500 | $0.43344 | $216.72 |
| 1,000 | $0.38057 | $380.57 |
| 2,000 | $0.33597 | $671.94 |
| 5,000 | $0.28749 | $1,437.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25744 | $2,574.40 |
| 20,000 | $0.23213 | $4,642.60 |
| 30,000 | $0.21922 | $6,576.60 |
| 50,000 | $0.20470 | $10,235.00 |
| 70,000 | $0.19610 | $13,727.00 |
| 100,000 | $0.18774 | $18,774.00 |

