
BZX79-B33,133 | |
---|---|
DigiKey Part Number | 1727-BZX79-B33,133CT-ND - Cut Tape (CT) 1727-BZX79-B33,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B33,133 |
Description | DIODE ZENER 33V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.95200 | $9.52 |
100 | $0.58870 | $58.87 |
500 | $0.42894 | $214.47 |
1,000 | $0.37697 | $376.97 |
2,000 | $0.33312 | $666.24 |
5,000 | $0.28546 | $1,427.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23222 | $2,322.20 |
20,000 | $0.20929 | $4,185.80 |
30,000 | $0.19761 | $5,928.30 |
50,000 | $0.18446 | $9,223.00 |
70,000 | $0.17667 | $12,366.90 |
100,000 | $0.16910 | $16,910.00 |
250,000 | $0.15248 | $38,120.00 |
500,000 | $0.14221 | $71,105.00 |