
BZX79-B2V7,143 | |
---|---|
DigiKey Part Number | 1727-4667-1-ND - Cut Tape (CT) 1727-4667-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V7,143 |
Description | DIODE ZENER 2.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.71400 | $7.14 |
100 | $0.29560 | $29.56 |
500 | $0.28738 | $143.69 |
1,000 | $0.27917 | $279.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21349 | $1,067.45 |
10,000 | $0.14780 | $1,478.00 |
15,000 | $0.14369 | $2,155.35 |
25,000 | $0.14164 | $3,541.00 |