
BZX79-B2V7,133 | |
---|---|
DigiKey Part Number | 1727-6127-1-ND - Cut Tape (CT) 1727-6127-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V7,133 |
Description | DIODE ZENER 2.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87000 | $8.70 |
100 | $0.53860 | $53.86 |
500 | $0.39150 | $195.75 |
1,000 | $0.34371 | $343.71 |
2,000 | $0.30332 | $606.64 |
5,000 | $0.25943 | $1,297.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23222 | $2,322.20 |
20,000 | $0.20929 | $4,185.80 |
30,000 | $0.19761 | $5,928.30 |
50,000 | $0.18446 | $9,223.00 |
70,000 | $0.17667 | $12,366.90 |
100,000 | $0.16910 | $16,910.00 |
250,000 | $0.15248 | $38,120.00 |
500,000 | $0.14221 | $71,105.00 |