
BZX79-B2V4,133 | |
|---|---|
DigiKey Part Number | 1727-6126-1-ND - Cut Tape (CT) 1727-6126-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V4,133 |
Description | DIODE ZENER 2.4V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B2V4,113 | Nexperia USA Inc. | 9,900 | 1727-BZX79-B2V4,113CT-ND | $1.73000 | Parametric Equivalent |
| BZX79-B2V4,143 | Nexperia USA Inc. | 41 | 1727-4666-1-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.95400 | $9.54 |
| 100 | $0.58950 | $58.95 |
| 500 | $0.42950 | $214.75 |
| 1,000 | $0.37745 | $377.45 |
| 2,000 | $0.33355 | $667.10 |
| 5,000 | $0.28583 | $1,429.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23251 | $2,325.10 |
| 20,000 | $0.20956 | $4,191.20 |
| 30,000 | $0.19786 | $5,935.80 |
| 50,000 | $0.18470 | $9,235.00 |
| 70,000 | $0.17690 | $12,383.00 |
| 100,000 | $0.16932 | $16,932.00 |
| 250,000 | $0.15268 | $38,170.00 |
| 500,000 | $0.14239 | $71,195.00 |

