
BZX79-B2V4,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B2V4,113TR-ND - Tape & Reel (TR) 1727-BZX79-B2V4,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V4,113 |
Description | DIODE ZENER 2.4V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B2V4,133 | Nexperia USA Inc. | 9,444 | 1727-6126-1-ND | $1.56000 | Parametric Equivalent |
| BZX79-B2V4,143 | Nexperia USA Inc. | 41 | 1727-4666-1-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63630 | $63.63 |
| 500 | $0.46386 | $231.93 |
| 1,000 | $0.40762 | $407.62 |
| 2,000 | $0.36023 | $720.46 |
| 5,000 | $0.30870 | $1,543.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25112 | $2,511.20 |
| 20,000 | $0.22633 | $4,526.60 |
| 30,000 | $0.21369 | $6,410.70 |
| 50,000 | $0.19947 | $9,973.50 |
| 70,000 | $0.19105 | $13,373.50 |
| 100,000 | $0.18286 | $18,286.00 |

