DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B22,143

DigiKey Part Number
1727-BZX79-B22,143CT-ND - Cut Tape (CT)
1727-BZX79-B22,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B22,143
Description
DIODE ZENER 22V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,409
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.71400$7.14
100$0.32840$32.84
500$0.30380$151.90
1,000$0.27917$279.17
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.20528$1,026.40
10,000$0.14164$1,416.40
Manufacturers Standard Package