
BZX79-B22,143 | |
---|---|
DigiKey Part Number | 1727-BZX79-B22,143CT-ND - Cut Tape (CT) 1727-BZX79-B22,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B22,143 |
Description | DIODE ZENER 22V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.71600 | $7.16 |
100 | $0.32930 | $32.93 |
500 | $0.30458 | $152.29 |
1,000 | $0.27989 | $279.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20580 | $1,029.00 |
10,000 | $0.14200 | $1,420.00 |