
BZX79-B10,133 | |
---|---|
DigiKey Part Number | 1727-6119-1-ND - Cut Tape (CT) 1727-6119-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B10,133 |
Description | DIODE ZENER 10V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.66500 | $6.65 |
100 | $0.22990 | $22.99 |
500 | $0.22170 | $110.85 |
1,000 | $0.20528 | $205.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14780 | $1,478.00 |
20,000 | $0.14164 | $2,832.80 |