Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C3V9-QX

DigiKey Part Number
1727-BZX58550-C3V9-QXTR-ND - Tape & Reel (TR)
1727-BZX58550-C3V9-QXCT-ND - Cut Tape (CT)
1727-BZX58550-C3V9-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C3V9-QX
Description
DIODE ZENER 3.9V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
95 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX58550-C3V9XNexperia USA Inc.1,6101727-BZX58550-C3V9XCT-ND$2.22000Parametric Equivalent
In-Stock: 494
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.29900$12.99
100$0.80980$80.98
* All Digi-Reel orders will add a $55.00 reeling fee.