
BZX58550-C8V2X | |
---|---|
DigiKey Part Number | 1727-BZX58550-C8V2XTR-ND - Tape & Reel (TR) 1727-BZX58550-C8V2XCT-ND - Cut Tape (CT) 1727-BZX58550-C8V2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C8V2X |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.81300 | $8.13 |
100 | $0.41880 | $41.88 |
500 | $0.40234 | $201.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40234 | $1,207.02 |
6,000 | $0.38625 | $2,317.50 |
9,000 | $0.27917 | $2,512.53 |
15,000 | $0.25865 | $3,879.75 |
21,000 | $0.23607 | $4,957.47 |