
BZX58550-C2V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C2V2-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C2V2-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C2V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C2V2-QX |
Description | DIODE ZENER 2.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C2V2X | Nexperia USA Inc. | 2,002 | 1727-BZX58550-C2V2XCT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.39800 | $13.98 |
| 100 | $0.87310 | $87.31 |

