
BZX58550-B8V2X | |
---|---|
DigiKey Part Number | 1727-BZX58550-B8V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B8V2X |
Description | DIODE ZENER 8.2V 270MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 270 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44675 | $1,340.25 |
6,000 | $0.40097 | $2,405.82 |
9,000 | $0.37762 | $3,398.58 |
15,000 | $0.35136 | $5,270.40 |
21,000 | $0.33580 | $7,051.80 |
30,000 | $0.32067 | $9,620.10 |
75,000 | $0.28744 | $21,558.00 |
150,000 | $0.26692 | $40,038.00 |
300,000 | $0.25519 | $76,557.00 |