
BZX58550-B30-QX | |
---|---|
DigiKey Part Number | 1727-BZX58550-B30-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B30-QX |
Description | DIODE ZENER 30V 270MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 270 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46360 | $1,390.80 |
6,000 | $0.41636 | $2,498.16 |
9,000 | $0.39227 | $3,530.43 |
15,000 | $0.36517 | $5,477.55 |
21,000 | $0.34912 | $7,331.52 |
30,000 | $0.33350 | $10,005.00 |
75,000 | $0.29922 | $22,441.50 |
150,000 | $0.27804 | $41,706.00 |
300,000 | $0.26754 | $80,262.00 |