
BZX58550-B24X | |
---|---|
DigiKey Part Number | 1727-BZX58550-B24XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B24X |
Description | DIODE ZENER 24V 270MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 270 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44561 | $1,336.83 |
6,000 | $0.39994 | $2,399.64 |
9,000 | $0.37666 | $3,389.94 |
15,000 | $0.35046 | $5,256.90 |
21,000 | $0.33494 | $7,033.74 |
30,000 | $0.31985 | $9,595.50 |
75,000 | $0.28671 | $21,503.25 |
150,000 | $0.26624 | $39,936.00 |
300,000 | $0.25454 | $76,362.00 |