Direct
Similar

BZX585-C9V1,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C9V1,135TR-ND - Tape & Reel (TR) 1727-BZX585-C9V1,135CT-ND - Cut Tape (CT) 1727-BZX585-C9V1,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C9V1,135 |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z9V1T1G | onsemi | 2,525 | MM5Z9V1T1GOSCT-ND | $1.89000 | Direct |
| BZT52C9V1K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C9V1KTR-ND | $0.37128 | Similar |



